


ICL101D07MIB | |
|---|---|
DigiKey Part Number | 283-ICL101D07MIB-ND |
Manufacturer | |
Manufacturer Product Number | ICL101D07MIB |
Description | ICL 10 OHM 20% 2A 8.5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 2 A 0.335" (8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,36000 Kč | 16,80 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 50 | 2,57440 Kč | 128,72 Kč |
| 100 | 2,37700 Kč | 237,70 Kč |
| 250 | 2,13676 Kč | 534,19 Kč |
| 500 | 1,97172 Kč | 985,86 Kč |
| 1 000 | 1,81885 Kč | 1 818,85 Kč |
| 5 000 | 1,50640 Kč | 7 532,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |








