HVP-L-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 91
Unit Price: 332,61000 Kč
Datasheet
Fuse Holder 30 A 480V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 30 A 480V 1 Circuit Cartridge Panel Mount
High Voltage Fuse Holders from Eaton

HVP-L-R

DigiKey Part Number
283-HVP-L-R-ND
Manufacturer
Manufacturer Product Number
HVP-L-R
Description
FUSE HOLDER 480V 30A BARRIER
Customer Reference
Detailed Description
Fuse Holder 30 A 480V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Obsolete
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
30 A
Contact Finish
Tin
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/HVP-L-REaton - Electronics Division91283-BK/HVP-L-R-ND332,61000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes