


BK/HVP-L-R | |
|---|---|
DigiKey Part Number | 283-BK/HVP-L-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HVP-L-R |
Description | FUSE HOLDER 480V 30A BARRIER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 480V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 5 | 275,91400 Kč | 1 379,57 Kč |
| 10 | 254,58000 Kč | 2 545,80 Kč |
| 50 | 211,02160 Kč | 10 551,08 Kč |
| 100 | 194,53390 Kč | 19 453,39 Kč |
| 300 | 170,83203 Kč | 51 249,61 Kč |
| 500 | 160,73466 Kč | 80 367,33 Kč |
| 1 000 | 147,89038 Kč | 147 890,38 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |

