



HV0810-2R7105-AP | |
|---|---|
DigiKey Part Number | 283-HV0810-2R7105-APCT-ND - Cut Tape (CT) 283-HV0810-2R7105-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HV0810-2R7105-AP |
Description | CAP 1F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 1 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.532" (13.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV-2R7105R-TW | CDA (Zhifengwei Technology) | 357 | 4688-CHV-2R7105R-TW-ND | 26,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 28,11300 Kč | 281,13 Kč |
| 50 | 22,69500 Kč | 1 134,75 Kč |
| 100 | 21,02230 Kč | 2 102,23 Kč |
| 500 | 18,19684 Kč | 9 098,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,48880 Kč | 17 488,80 Kč |
| 2 000 | 16,76178 Kč | 33 523,56 Kč |
| 3 000 | 16,39757 Kč | 49 192,71 Kč |
| 5 000 | 15,99383 Kč | 79 969,15 Kč |
| 7 000 | 15,75767 Kč | 110 303,69 Kč |
| 10 000 | 15,53063 Kč | 155 306,30 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |



