
CHV-2R7105R-TW | |
|---|---|
DigiKey Part Number | 4688-CHV-2R7105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHV-2R7105R-TW |
Description | 2.7V 1F 8X12 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 150mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 1 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 150mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 50 | 13,63120 Kč | 681,56 Kč |
| 400 | 10,79950 Kč | 4 319,80 Kč |
| 800 | 10,16940 Kč | 8 135,52 Kč |
| 1 200 | 9,85370 Kč | 11 824,44 Kč |
| 2 800 | 9,29932 Kč | 26 038,10 Kč |
| 5 200 | 8,96995 Kč | 46 643,74 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

