Image for HTB-32M-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-32M-R

DigiKey Part Number
283-HTB-32M-R-ND
Manufacturer
Manufacturer Product Number
HTB-32M-R
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16 A
Mfr
For Use With/Related Products
5mm x 20mm
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Termination Style
Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK2-HTC-609MEaton - Electronics Division1 818283-BK2-HTC-609M-ND110,03000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,29000 Kč334,29 Kč
5277,30000 Kč1 386,50 Kč
10255,84000 Kč2 558,40 Kč
50212,07560 Kč10 603,78 Kč
100195,50610 Kč19 550,61 Kč
250175,44332 Kč43 860,83 Kč
500161,53594 Kč80 767,97 Kč
1 000148,62699 Kč148 626,99 Kč
Manufacturers Standard Package
Unit Price without VAT:334,29000 Kč
Unit Price with VAT:404,49090 Kč