Image for HTB-26M-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-26M-R

DigiKey Part Number
283-HTB-26M-R-ND
Manufacturer
Manufacturer Product Number
HTB-26M-R
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,12000 Kč335,12 Kč
5277,98600 Kč1 389,93 Kč
10256,47300 Kč2 564,73 Kč
50212,60080 Kč10 630,04 Kč
100195,99020 Kč19 599,02 Kč
250175,87780 Kč43 969,45 Kč
500161,93596 Kč80 967,98 Kč
1 000148,99506 Kč148 995,06 Kč
Manufacturers Standard Package
Unit Price without VAT:335,12000 Kč
Unit Price with VAT:405,49520 Kč