Parametric Equivalent

HSH1630-3R8457-R | |
|---|---|
DigiKey Part Number | 283-HSH1630-3R8457-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH1630-3R8457-R |
Description | CAP LITHIUM HYBRID 450F 3.8V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 450 F (EDLC) Supercapacitor 3.8 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 450 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,85000 Kč | 278,85 Kč |
| 40 | 192,60950 Kč | 7 704,38 Kč |
| 80 | 184,23650 Kč | 14 738,92 Kč |
| 120 | 180,04033 Kč | 21 604,84 Kč |
| 520 | 168,29008 Kč | 87 510,84 Kč |
| 1 000 | 164,41623 Kč | 164 416,23 Kč |
| Unit Price without VAT: | 278,85000 Kč |
|---|---|
| Unit Price with VAT: | 337,40850 Kč |


