
TPLCE-3R8/450MR16X30 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/450MR16X30-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/450MR16X30 |
Description | CAP LITHIUM HYBRID 450F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 450 F (EDLC) Supercapacitor 3.8 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 450 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,65000 Kč | 316,65 Kč |
| 10 | 246,60100 Kč | 2 466,01 Kč |
| 50 | 218,61860 Kč | 10 930,93 Kč |
| 100 | 209,95480 Kč | 20 995,48 Kč |
| 500 | 195,27846 Kč | 97 639,23 Kč |
| 1 000 | 190,72924 Kč | 190 729,24 Kč |
| Unit Price without VAT: | 316,65000 Kč |
|---|---|
| Unit Price with VAT: | 383,14650 Kč |

