


HFW1V2818H4R7K | |
|---|---|
DigiKey Part Number | 283-HFW1V2818H4R7KTR-ND - Tape & Reel (TR) 283-HFW1V2818H4R7KCT-ND - Cut Tape (CT) 283-HFW1V2818H4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2818H4R7K |
Description | FIXED IND 4.7UH 28A 2.86 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 61.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.098" L x 0.780" W (27.90mm x 19.80mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 93,94500 Kč | 939,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 82,06400 Kč | 4 513,52 Kč |
| 110 | 77,38336 Kč | 8 512,17 Kč |
| 165 | 74,77067 Kč | 12 337,16 Kč |
| 275 | 71,60927 Kč | 19 692,55 Kč |
| 385 | 69,60156 Kč | 26 796,60 Kč |
| 550 | 67,53644 Kč | 37 145,04 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |


