
HFW1V-KIT | |
|---|---|
DigiKey Part Number | 283-HFW1V-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HFW1V-KIT |
Description | KIT HIGH CURRENT INDUCTORS |
Customer Reference | |
Detailed Description | Fixed Kit 42 Pieces (14 Values - 3 Each) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 42 Pieces (14 Values - 3 Each) | |
Inductance Range | 2.2µH ~ 33µH | |
Mounting Type | Surface Mount | |
Packages Included | 3-SMD, J-Lead | |
Features | - | |
Shielding | Unshielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,31000 Kč | 347,31 Kč |
| 10 | 301,76200 Kč | 3 017,62 Kč |
| Unit Price without VAT: | 347,31000 Kč |
|---|---|
| Unit Price with VAT: | 420,24510 Kč |

