4.7 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
High Current Flat Wire Inductors – HFW Series

HFW1V2818H4R7K

DigiKey Part Number
283-HFW1V2818H4R7KTR-ND - Tape & Reel (TR)
283-HFW1V2818H4R7KCT-ND - Cut Tape (CT)
283-HFW1V2818H4R7KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW1V2818H4R7K
Description
FIXED IND 4.7UH 28A 2.86 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
61.2A
Shielding
Unshielded
DC Resistance (DCR)
2.86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
26.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Supplier Device Package
3-SMD
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Height - Seated (Max)
0.700" (17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1093,94500 Kč939,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5582,06400 Kč4 513,52 Kč
11077,38336 Kč8 512,17 Kč
16574,77067 Kč12 337,16 Kč
27571,60927 Kč19 692,55 Kč
38569,60156 Kč26 796,60 Kč
55067,53644 Kč37 145,04 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč