


HFW1V2818H3R3K | |
|---|---|
DigiKey Part Number | 283-HFW1V2818H3R3KTR-ND - Tape & Reel (TR) 283-HFW1V2818H3R3KCT-ND - Cut Tape (CT) 283-HFW1V2818H3R3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2818H3R3K |
Description | FIXED IND 3.3UH 28A 2.86 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 92.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.098" L x 0.780" W (27.90mm x 19.80mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 94,13400 Kč | 941,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 85,53055 Kč | 4 704,18 Kč |
| 110 | 80,65327 Kč | 8 871,86 Kč |
| 165 | 77,93188 Kč | 12 858,76 Kč |
| 275 | 74,63607 Kč | 20 524,92 Kč |
| 385 | 72,54400 Kč | 27 929,44 Kč |
| 550 | 70,39216 Kč | 38 715,69 Kč |
| 1 375 | 65,16069 Kč | 89 595,95 Kč |
| 2 750 | 64,83129 Kč | 178 286,05 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |


