HFW1V2818H220K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFW1V2818H220K
High Current Flat Wire Inductors – HFW Series

HFW1V2818H220K

DigiKey Part Number
283-HFW1V2818H220KTR-ND - Tape & Reel (TR)
283-HFW1V2818H220KCT-ND - Cut Tape (CT)
283-HFW1V2818H220KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW1V2818H220K
Description
IND HC 22UH 14A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Unshielded
DC Resistance (DCR)
2.86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Supplier Device Package
3-SMD
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Height - Seated (Max)
0.700" (17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,82000 Kč108,82 Kč
1089,50700 Kč895,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5581,31364 Kč4 472,25 Kč
11076,67582 Kč8 434,34 Kč
16574,08703 Kč12 224,36 Kč
27570,95451 Kč19 512,49 Kč
38568,96514 Kč26 551,58 Kč
55066,91891 Kč36 805,40 Kč
1 37561,94513 Kč85 174,55 Kč
2 75061,35167 Kč168 717,09 Kč
Manufacturers Standard Package
Unit Price without VAT:108,82000 Kč
Unit Price with VAT:131,67220 Kč