6.8 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing
High Current Flat Wire Inductors – HFW Series

HFW1V2815H6R8K

DigiKey Part Number
283-HFW1V2815H6R8KTR-ND - Tape & Reel (TR)
283-HFW1V2815H6R8KCT-ND - Cut Tape (CT)
283-HFW1V2815H6R8KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW1V2815H6R8K
Description
FIXED IND 6.8UH 30A 2.05 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
34.5A
Shielding
Unshielded
DC Resistance (DCR)
2.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Supplier Device Package
3-SMD
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Height - Seated (Max)
0.605" (15.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
1071,87600 Kč718,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6064,81733 Kč3 889,04 Kč
12061,11817 Kč7 334,18 Kč
18059,05456 Kč10 629,82 Kč
30056,55600 Kč16 966,80 Kč
42054,96976 Kč23 087,30 Kč
60053,33807 Kč32 002,84 Kč
1 50049,37134 Kč74 057,01 Kč
3 00048,03293 Kč144 098,79 Kč
Manufacturers Standard Package
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč