HFW1V2818H220K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFW1V2818H220K
High Current Flat Wire Inductors – HFW Series

HFW1V2815H6R8K

DigiKey Part Number
283-HFW1V2815H6R8KTR-ND - Tape & Reel (TR)
283-HFW1V2815H6R8KCT-ND - Cut Tape (CT)
283-HFW1V2815H6R8KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW1V2815H6R8K
Description
IND HC 6.8UH 34.5A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
34.5A
Shielding
Unshielded
DC Resistance (DCR)
2.05mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Supplier Device Package
3-SMD
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Height - Seated (Max)
0.605" (15.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,55000 Kč86,55 Kč
1071,21900 Kč712,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6064,22467 Kč3 853,48 Kč
12060,55933 Kč7 267,12 Kč
18058,51456 Kč10 532,62 Kč
30056,03887 Kč16 811,66 Kč
42054,46714 Kč22 876,20 Kč
60052,85037 Kč31 710,22 Kč
1 50048,91990 Kč73 379,85 Kč
3 00047,59373 Kč142 781,19 Kč
Manufacturers Standard Package
Unit Price without VAT:86,55000 Kč
Unit Price with VAT:104,72550 Kč