


HFW1V2815H4R7K | |
|---|---|
DigiKey Part Number | 283-HFW1V2815H4R7KTR-ND - Tape & Reel (TR) 283-HFW1V2815H4R7KCT-ND - Cut Tape (CT) 283-HFW1V2815H4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2815H4R7K |
Description | IND HC 4.7UH 48A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.098" L x 0.780" W (27.90mm x 19.80mm) | |
Height - Seated (Max) | 0.605" (15.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 71,21900 Kč | 712,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 64,22467 Kč | 3 853,48 Kč |
| 120 | 60,55933 Kč | 7 267,12 Kč |
| 180 | 58,51456 Kč | 10 532,62 Kč |
| 300 | 56,03887 Kč | 16 811,66 Kč |
| 420 | 54,46714 Kč | 22 876,20 Kč |
| 600 | 52,85037 Kč | 31 710,22 Kč |
| 1 500 | 48,91990 Kč | 73 379,85 Kč |
| 3 000 | 47,59373 Kč | 142 781,19 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |


