


HFW1V2815H330K | |
|---|---|
DigiKey Part Number | 283-HFW1V2815H330KTR-ND - Tape & Reel (TR) 283-HFW1V2815H330KCT-ND - Cut Tape (CT) 283-HFW1V2815H330KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2815H330K |
Description | FIXED IND 33UH 30A 2.05 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 30 A 2.05mOhm Max 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.098" L x 0.780" W (27.90mm x 19.80mm) | |
Height - Seated (Max) | 0.605" (15.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 71,87600 Kč | 718,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 64,81733 Kč | 3 889,04 Kč |
| 120 | 61,11817 Kč | 7 334,18 Kč |
| 180 | 59,05456 Kč | 10 629,82 Kč |
| 300 | 56,55600 Kč | 16 966,80 Kč |
| 420 | 54,96976 Kč | 23 087,30 Kč |
| 600 | 53,33807 Kč | 32 002,84 Kč |
| 1 500 | 49,37134 Kč | 74 057,01 Kč |
| 3 000 | 48,03293 Kč | 144 098,79 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |


