


HFW1V2215H200K | |
|---|---|
DigiKey Part Number | 283-HFW1V2215H200KTR-ND - Tape & Reel (TR) 283-HFW1V2215H200KCT-ND - Cut Tape (CT) 283-HFW1V2215H200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2215H200K |
Description | FIXED IND 20UH 19A 6.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µH Unshielded Wirewound Inductor 19 A 6.4mOhm Max 3-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, J-Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | - | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 75,84500 Kč | 758,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 64,91686 Kč | 4 544,18 Kč |
| 140 | 61,21364 Kč | 8 569,91 Kč |
| 210 | 59,14838 Kč | 12 421,16 Kč |
| 350 | 56,64660 Kč | 19 826,31 Kč |
| 490 | 55,05890 Kč | 26 978,86 Kč |
| 700 | 53,42521 Kč | 37 397,65 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


