


HFW1V2210H6R8K | |
|---|---|
DigiKey Part Number | 283-HFW1V2210H6R8KTR-ND - Tape & Reel (TR) 283-HFW1V2210H6R8KCT-ND - Cut Tape (CT) 283-HFW1V2210H6R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2210H6R8K |
Description | IND HC 6.8UH 19A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 26.5 A 2.9mOhm Max 3-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, J-Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | - | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,75000 Kč | 91,75 Kč |
| 10 | 75,40100 Kč | 754,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 65,70533 Kč | 5 913,48 Kč |
| 180 | 61,95794 Kč | 11 152,43 Kč |
| 270 | 59,86811 Kč | 16 164,39 Kč |
| 450 | 57,33764 Kč | 25 801,94 Kč |
| 630 | 55,73135 Kč | 35 110,75 Kč |
| 900 | 54,07919 Kč | 48 671,27 Kč |
| 2 250 | 50,71467 Kč | 114 108,01 Kč |
| Unit Price without VAT: | 91,75000 Kč |
|---|---|
| Unit Price with VAT: | 111,01750 Kč |


