4.7 µH Unshielded Wirewound Inductor 28 A 2.4mOhm Max 3-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Unshielded Wirewound Inductor 28 A 2.4mOhm Max 3-SMD, J-Lead
High Current Flat Wire Inductors – HFW Series

HFW1V2210H4R7K

DigiKey Part Number
283-HFW1V2210H4R7KTR-ND - Tape & Reel (TR)
283-HFW1V2210H4R7KCT-ND - Cut Tape (CT)
283-HFW1V2210H4R7KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW1V2210H4R7K
Description
FIXED IND 4.7UH 28A 2.4 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 28 A 2.4mOhm Max 3-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Unshielded
DC Resistance (DCR)
2.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, J-Lead
Supplier Device Package
3-SMD
Size / Dimension
-
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1076,09700 Kč760,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9066,31167 Kč5 968,05 Kč
18062,52972 Kč11 255,35 Kč
27060,42059 Kč16 313,56 Kč
45057,86676 Kč26 040,04 Kč
63056,24563 Kč35 434,75 Kč
90054,57823 Kč49 120,41 Kč
2 25051,18267 Kč115 161,01 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč