


HFW1V2210H4R7K | |
|---|---|
DigiKey Part Number | 283-HFW1V2210H4R7KTR-ND - Tape & Reel (TR) 283-HFW1V2210H4R7KCT-ND - Cut Tape (CT) 283-HFW1V2210H4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2210H4R7K |
Description | FIXED IND 4.7UH 28A 2.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 28 A 2.4mOhm Max 3-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, J-Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | - | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 76,09700 Kč | 760,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 66,31167 Kč | 5 968,05 Kč |
| 180 | 62,52972 Kč | 11 255,35 Kč |
| 270 | 60,42059 Kč | 16 313,56 Kč |
| 450 | 57,86676 Kč | 26 040,04 Kč |
| 630 | 56,24563 Kč | 35 434,75 Kč |
| 900 | 54,57823 Kč | 49 120,41 Kč |
| 2 250 | 51,18267 Kč | 115 161,01 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


