
HCM1A1104V2-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V2-100-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V2-100-RCT-ND - Cut Tape (CT) 283-HCM1A1104V2-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V2-100-R |
Description | FIXED IND 10UH 6A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1104V3-100-R | Eaton - Electronics Division | 474 | 283-HCM1A1104V3-100-RCT-ND | 12,81000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 25 | 23,97120 Kč | 599,28 Kč |
| 50 | 22,60220 Kč | 1 130,11 Kč |
| 100 | 21,31090 Kč | 2 131,09 Kč |
| 250 | 19,71628 Kč | 4 929,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,59120 Kč | 9 295,60 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

