
HCM1A1104V3-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-100-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-100-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-100-R |
Description | FIXED IND 10UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 50 | 9,26020 Kč | 463,01 Kč |
| 100 | 8,73100 Kč | 873,10 Kč |
| 250 | 8,07668 Kč | 2 019,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,02850 Kč | 6 014,25 Kč |
| 1 000 | 11,34207 Kč | 11 342,07 Kč |
| 1 500 | 10,95927 Kč | 16 438,90 Kč |
| 2 500 | 10,49572 Kč | 26 239,30 Kč |
| 3 500 | 10,20149 Kč | 35 705,21 Kč |
| 5 000 | 9,89884 Kč | 49 494,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

