10 µH Shielded Inductor 6 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104V2-100-R

DigiKey Part Number
283-HCM1A1104V2-100-RTR-ND - Tape & Reel (TR)
283-HCM1A1104V2-100-RCT-ND - Cut Tape (CT)
283-HCM1A1104V2-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104V2-100-R
Description
FIXED IND 10UH 6A 30 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 6 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Current - Saturation (Isat)
6A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1104V3-100-REaton - Electronics Division474283-HCM1A1104V3-100-RCT-ND12,81000 KčMFR Recommended
In-Stock: 820
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1025,91200 Kč259,12 Kč
2523,97120 Kč599,28 Kč
5022,60220 Kč1 130,11 Kč
10021,31090 Kč2 131,09 Kč
25019,71628 Kč4 929,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,59120 Kč9 295,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč