


HCM1A0703V2-R68-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-R68-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-R68-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-R68-R |
Description | FIXED IND 680NH 12A 5.5 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 12 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.5mOhm Max |
Series | Frequency - Self Resonant 57MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current - Saturation (Isat) 13A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V3-R68-R | Eaton - Electronics Division | 1 900 | 283-HCM1A0703V3-R68-RCT-ND | 0,40000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 25 | 18,47840 Kč | 461,96 Kč |
| 50 | 17,42420 Kč | 871,21 Kč |
| 100 | 16,42880 Kč | 1 642,88 Kč |
| 250 | 15,19836 Kč | 3 799,59 Kč |
| 500 | 14,33072 Kč | 7 165,36 Kč |
| 1 000 | 13,51347 Kč | 13 513,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,74369 Kč | 25 487,38 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

