
HCM1A0703V3-R68-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-R68-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-R68-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-R68-R |
Description | FIXED IND 680NH 12A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 12 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.5mOhm Max |
Series | Frequency - Self Resonant 57MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,48360 Kč | 187,09 Kč |
| 50 | 7,05540 Kč | 352,77 Kč |
| 100 | 6,65010 Kč | 665,01 Kč |
| 250 | 6,15240 Kč | 1 538,10 Kč |
| 500 | 5,80090 Kč | 2 900,45 Kč |
| 1 000 | 5,46956 Kč | 5 469,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,38729 Kč | 20 774,58 Kč |
| 4 000 | 9,79615 Kč | 39 184,60 Kč |
| 6 000 | 9,46649 Kč | 56 798,94 Kč |
| 10 000 | 9,06738 Kč | 90 673,80 Kč |
| 14 000 | 8,81405 Kč | 123 396,70 Kč |
| 20 000 | 8,74042 Kč | 174 808,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

