680 nH Shielded Inductor 12 A 5.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Inductor 12 A 5.5mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A0703V2-R68-R

DigiKey Part Number
283-HCM1A0703V2-R68-RTR-ND - Tape & Reel (TR)
283-HCM1A0703V2-R68-RCT-ND - Cut Tape (CT)
283-HCM1A0703V2-R68-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0703V2-R68-R
Description
FIXED IND 680NH 12A 5.5 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Inductor 12 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.5mOhm Max
Series
Frequency - Self Resonant
57MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current - Saturation (Isat)
13A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0703V3-R68-REaton - Electronics Division1 900283-HCM1A0703V3-R68-RCT-ND9,87000 KčMFR Recommended
In-Stock: 3 388
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1019,96900 Kč199,69 Kč
2518,47840 Kč461,96 Kč
5017,42420 Kč871,21 Kč
10016,42880 Kč1 642,88 Kč
25015,19836 Kč3 799,59 Kč
50014,33072 Kč7 165,36 Kč
1 00013,51347 Kč13 513,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,74369 Kč25 487,38 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč