HCM1A0703V2-3R3-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 1 855
Unit Price: 9,38000 Kč
Datasheet
3.3 µH Shielded Inductor 5 A 28.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A0703V2-3R3-R

DigiKey Part Number
283-HCM1A0703V2-3R3-RTR-ND - Tape & Reel (TR)
283-HCM1A0703V2-3R3-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1A0703V2-3R3-R
Description
FIXED IND 3.3UH 5A 28.5 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 5 A 28.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
28.5mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Current - Saturation (Isat)
7.5A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0703V3-3R3-REaton - Electronics Division1 855283-HCM1A0703V3-3R3-RCT-ND9,38000 KčMFR Recommended
Obsolete
Marketplace Stock: 2 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC