
HCM1A0703V3-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-3R3-R |
Description | FIXED IND 3.3UH 5A 28.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 28.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,21480 Kč | 180,37 Kč |
| 50 | 6,80340 Kč | 340,17 Kč |
| 100 | 6,41490 Kč | 641,49 Kč |
| 250 | 5,93488 Kč | 1 483,72 Kč |
| 500 | 5,59596 Kč | 2 797,98 Kč |
| 1 000 | 5,27617 Kč | 5 276,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,38729 Kč | 20 774,58 Kč |
| 4 000 | 9,79615 Kč | 39 184,60 Kč |
| 6 000 | 9,46649 Kč | 56 798,94 Kč |
| 10 000 | 9,06738 Kč | 90 673,80 Kč |
| 14 000 | 8,81405 Kč | 123 396,70 Kč |
| 20 000 | 8,74042 Kč | 174 808,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

