


HCM1A0703V2-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-330-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-330-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-330-R |
Description | FIXED IND 33UH 1.6A 242 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.6 A 242mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 242mOhm Max |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current - Saturation (Isat) 2.3A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V3-330-R | Eaton - Electronics Division | 1 568 | 283-HCM1A0703V3-330-RCT-ND | 9,66000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 25 | 17,33600 Kč | 433,40 Kč |
| 50 | 16,34480 Kč | 817,24 Kč |
| 100 | 15,41250 Kč | 1 541,25 Kč |
| 250 | 14,25848 Kč | 3 564,62 Kč |
| 500 | 13,44418 Kč | 6 722,09 Kč |
| 1 000 | 12,67712 Kč | 12 677,12 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

