
HCM1A0703V3-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-330-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-330-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-330-R |
Description | FIXED IND 33UH 1.6A 242 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 1.6 A 242mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 242mOhm Max |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,30720 Kč | 182,68 Kč |
| 50 | 6,88740 Kč | 344,37 Kč |
| 100 | 6,49470 Kč | 649,47 Kč |
| 250 | 6,00796 Kč | 1 501,99 Kč |
| 500 | 5,66442 Kč | 2 832,21 Kč |
| 1 000 | 5,34063 Kč | 5 340,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,38729 Kč | 20 774,58 Kč |
| 4 000 | 9,79615 Kč | 39 184,60 Kč |
| 6 000 | 9,46649 Kč | 56 798,94 Kč |
| 10 000 | 9,06738 Kč | 90 673,80 Kč |
| 14 000 | 8,81405 Kč | 123 396,70 Kč |
| 20 000 | 8,74042 Kč | 174 808,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

