HCM1A0503V2-R20-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 428
Unit Price: 0,35000 Kč
Datasheet
200 nH Shielded Inductor 20.5 A 2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 nH Shielded Inductor 20.5 A 2mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A0503V2-R20-R

DigiKey Part Number
283-HCM1A0503V2-R20-RTR-ND - Tape & Reel (TR)
283-HCM1A0503V2-R20-RCT-ND - Cut Tape (CT)
283-HCM1A0503V2-R20-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0503V2-R20-R
Description
FIXED IND 200NH 20.5A 2 MOHM SMD
Customer Reference
Detailed Description
200 nH Shielded Inductor 20.5 A 2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2mOhm Max
Series
Frequency - Self Resonant
160MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.213" L x 0.205" W (5.40mm x 5.20mm)
Current - Saturation (Isat)
20A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A0503V3-R20-REaton - Electronics Division428283-HCM1A0503V3-R20-RCT-ND0,35000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes