
HCM1A0503V3-R20-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V3-R20-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V3-R20-RCT-ND - Cut Tape (CT) 283-HCM1A0503V3-R20-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V3-R20-R |
Description | FIXED IND 200NH 20.5A 2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 20.5 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2mOhm Max |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,50920 Kč | 162,73 Kč |
| 50 | 6,13560 Kč | 306,78 Kč |
| 100 | 5,78280 Kč | 578,28 Kč |
| 250 | 5,35028 Kč | 1 337,57 Kč |
| 500 | 5,04456 Kč | 2 522,28 Kč |
| 1 000 | 4,75626 Kč | 4 756,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,79557 Kč | 19 591,14 Kč |
| 4 000 | 9,23802 Kč | 36 952,08 Kč |
| 6 000 | 8,92709 Kč | 53 562,54 Kč |
| 10 000 | 8,55066 Kč | 85 506,60 Kč |
| 14 000 | 8,31173 Kč | 116 364,22 Kč |
| 20 000 | 8,18922 Kč | 163 784,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

