
HCM1A0503V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-6R8-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V2-6R8-RCT-ND - Cut Tape (CT) 283-HCM1A0503V2-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-6R8-R |
Description | FIXED IND 6.8UH 3.3A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-6R8-R | Eaton - Electronics Division | 0 | 283-HCM1A0503V3-6R8-RTR-ND | 10,02065 Kč | MFR Recommended |
| SRP5030WA-6R8M | Bourns Inc. | 1 538 | 118-SRP5030WA-6R8MCT-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 17,60200 Kč | 176,02 Kč |
| 25 | 16,29240 Kč | 407,31 Kč |
| 50 | 15,35800 Kč | 767,90 Kč |
| 100 | 14,48210 Kč | 1 448,21 Kč |
| 250 | 13,39756 Kč | 3 349,39 Kč |
| 500 | 12,63218 Kč | 6 316,09 Kč |
| 1 000 | 11,91162 Kč | 11 911,62 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

