
SRP5030WA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP5030WA-6R8MTR-ND - Tape & Reel (TR) 118-SRP5030WA-6R8MCT-ND - Cut Tape (CT) 118-SRP5030WA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-6R8M |
Description | FIXED IND 6.8UH 4A 83 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 4 A 83mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.207" W (5.50mm x 5.25mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 16,08440 Kč | 402,11 Kč |
| 50 | 15,16900 Kč | 758,45 Kč |
| 100 | 14,29960 Kč | 1 429,96 Kč |
| 250 | 13,22956 Kč | 3 307,39 Kč |
| 500 | 12,47450 Kč | 6 237,25 Kč |
| 1 000 | 11,76266 Kč | 11 762,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,09251 Kč | 22 185,02 Kč |
| 4 000 | 10,46126 Kč | 41 845,04 Kč |
| 6 000 | 10,10931 Kč | 60 655,86 Kč |
| 10 000 | 9,68323 Kč | 96 832,30 Kč |
| 14 000 | 9,41276 Kč | 131 778,64 Kč |
| 20 000 | 9,40185 Kč | 188 037,00 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

