HCM1707-4R7-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 2,89000 Kč
Datasheet
HCM1305-100-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1707-4R7-R

DigiKey Part Number
283-HCM1707-4R7-RTR-ND - Tape & Reel (TR)
283-HCM1707-4R7-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HCM1707-4R7-R
Description
FIXED IND 4.7UH 27A 4.72MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 27 A 4.72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
4.72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.677" L x 0.663" W (17.20mm x 16.85mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1157,66000 Kč157,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
35088,38534 Kč30 934,87 Kč
Manufacturers Standard Package
Unit Price without VAT:157,66000 Kč
Unit Price with VAT:190,76860 Kč