PA4344.472NLT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 157,66000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 73,46000 Kč
Datasheet
PA4344NLT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.472NLT

DigiKey Part Number
553-3012-2-ND - Tape & Reel (TR)
553-3012-1-ND - Cut Tape (CT)
553-3012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.472NLT
Description
FIXED IND 4.7UH 25A 5.5 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 25 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
41A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,52000 Kč70,52 Kč
1058,01400 Kč580,14 Kč
2553,66920 Kč1 341,73 Kč
5050,60420 Kč2 530,21 Kč
10047,71610 Kč4 771,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20044,99330 Kč8 998,66 Kč
40042,42943 Kč16 971,77 Kč
60040,99978 Kč24 599,87 Kč
1 00039,26856 Kč39 268,56 Kč
1 40038,16966 Kč53 437,52 Kč
2 00037,85053 Kč75 701,06 Kč
Manufacturers Standard Package
Unit Price without VAT:70,52000 Kč
Unit Price with VAT:85,32920 Kč