HCM1307-3R3-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 68
Unit Price: 41,79000 Kč
Datasheet
3.3 µH Shielded Inductor 15 A 4.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 15 A 4.5mOhm Max Nonstandard
HCM1307

HCM1307-3R3-R

DigiKey Part Number
283-4636-2-ND - Tape & Reel (TR)
283-4636-1-ND - Cut Tape (CT)
283-4636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1307-3R3-R
Description
FIXED IND 3.3UH 15A 4.5 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 15 A 4.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
40A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP5050FDER3R3M01Vishay Dale68541-1034-1-ND41,79000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1029,98500 Kč299,85 Kč
10024,65170 Kč2 465,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40022,12718 Kč8 850,87 Kč
80020,86598 Kč16 692,78 Kč
1 20020,16246 Kč24 194,95 Kč
2 00019,31071 Kč38 621,42 Kč
2 80018,77004 Kč52 556,11 Kč
4 00018,21388 Kč72 855,52 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč