3.3 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDER3R3M01

DigiKey Part Number
541-1034-2-ND - Tape & Reel (TR)
541-1034-1-ND - Cut Tape (CT)
541-1034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDER3R3M01
Description
FIXED IND 3.3UH 18A 6.8 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 18 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050FDER3R3M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1034,37400 Kč343,74 Kč
10028,26960 Kč2 826,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,65284 Kč6 413,21 Kč
50024,19012 Kč12 095,06 Kč
75023,37413 Kč17 530,60 Kč
1 25022,38622 Kč27 982,78 Kč
1 75021,75897 Kč38 078,20 Kč
2 50021,11366 Kč52 784,15 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč