Similar



HCM1307-3R3-R | |
|---|---|
DigiKey Part Number | 283-4636-2-ND - Tape & Reel (TR) 283-4636-1-ND - Cut Tape (CT) 283-4636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1307-3R3-R |
Description | FIXED IND 3.3UH 15A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 15 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050FDER3R3M01 | Vishay Dale | 68 | 541-1034-1-ND | 41,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 100 | 24,65170 Kč | 2 465,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,12718 Kč | 8 850,87 Kč |
| 800 | 20,86598 Kč | 16 692,78 Kč |
| 1 200 | 20,16246 Kč | 24 194,95 Kč |
| 2 000 | 19,31071 Kč | 38 621,42 Kč |
| 2 800 | 18,77004 Kč | 52 556,11 Kč |
| 4 000 | 18,21388 Kč | 72 855,52 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


