Direct

HCM1305-R10-R | |
|---|---|
DigiKey Part Number | 283-HCM1305-R10-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1305-R10-R |
Description | FIXED IND 100NH 55A 0.59 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 55 A 0.59mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 118A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.59mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4343.151NLT | Pulse Electronics | 150 | 553-3005-1-ND | 1,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 64,99721 Kč | 103 995,54 Kč |
| Unit Price without VAT: | 64,99721 Kč |
|---|---|
| Unit Price with VAT: | 78,64662 Kč |


