HCM1305-5R6-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 39,69000 Kč
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: 35,49000 Kč
Datasheet
5.6 µH Shielded Drum Core, Wirewound Inductor 11.5 A 13.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1305-5R6-R

DigiKey Part Number
283-HCM1305-5R6-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1305-5R6-R
Description
FIXED IND 5.6UH 11.5A 13.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 11.5 A 13.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
22A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
13.8mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP5050EZER5R6M01Vishay Dale0541-IHLP5050EZER5R6M01CT-ND39,69000 KčDirect
PA4343.562NLTPulse Electronics0553-3463-1-ND35,49000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60064,99721 Kč103 995,54 Kč
Unit Price without VAT:64,99721 Kč
Unit Price with VAT:78,64662 Kč