
IHLP5050EZER5R6M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZER5R6M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZER5R6M01CT-ND - Cut Tape (CT) 541-IHLP5050EZER5R6M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER5R6M01 |
Description | FIXED IND 5.6UH 11.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 11.5 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZER5R6M01 Models |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1250-6R0M | Bourns Inc. | 10 | SRP1250-6R0MCT-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 100 | 26,80180 Kč | 2 680,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,07196 Kč | 6 517,99 Kč |
| 500 | 24,58488 Kč | 12 292,44 Kč |
| 750 | 23,75545 Kč | 17 816,59 Kč |
| 1 250 | 22,75142 Kč | 28 439,27 Kč |
| 1 750 | 22,11389 Kč | 38 699,31 Kč |
| 2 500 | 21,45819 Kč | 53 645,47 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

