Direct
Direct
Similar
Similar
Similar

HCM0503-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM0503-4R7-RTR-ND - Tape & Reel (TR) 283-HCM0503-4R7-RCT-ND - Cut Tape (CT) 283-HCM0503-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-4R7-R |
Description | FIXED IND 4.7UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020CZER4R7M11 | Vishay Dale | 14 412 | 541-1238-1-ND | 22,89000 Kč | Direct |
| PA4340.472NLT | Pulse Electronics | 556 | 553-2990-1-ND | 17,22000 Kč | Direct |
| IHLP2020BZER4R7M01 | Vishay Dale | 0 | 541-1090-1-ND | 23,73000 Kč | Similar |
| IHLP2020BZER4R7M11 | Vishay Dale | 2 473 | 541-1222-1-ND | 22,26000 Kč | Similar |
| IHLP2020CZER4R7M01 | Vishay Dale | 13 377 | 541-1270-1-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 12,03820 Kč | 1 203,82 Kč |
| 1 000 | 9,90203 Kč | 9 902,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,42737 Kč | 18 854,74 Kč |
| 4 000 | 8,89071 Kč | 35 562,84 Kč |
| 6 000 | 8,59144 Kč | 51 548,64 Kč |
| 10 000 | 8,22910 Kč | 82 291,00 Kč |
| 14 000 | 7,99907 Kč | 111 986,98 Kč |
| 20 000 | 7,84800 Kč | 156 960,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



