

GDB-5A | |
---|---|
DigiKey Part Number | 283-GDB-5A-ND |
Manufacturer | |
Manufacturer Product Number | GDB-5A |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 42.0 | |
Approval Agency | VDE, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.014 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 85,40400 Kč | 427,02 Kč |
10 | 78,82100 Kč | 788,21 Kč |
15 | 75,19600 Kč | 1 127,94 Kč |
25 | 70,86360 Kč | 1 771,59 Kč |
35 | 68,14400 Kč | 2 385,04 Kč |
50 | 65,37700 Kč | 3 268,85 Kč |
125 | 58,74392 Kč | 7 342,99 Kč |
250 | 54,15716 Kč | 13 539,29 Kč |
500 | 49,90534 Kč | 24 952,67 Kč |
Unit Price without VAT: | 85,40400 Kč |
---|---|
Unit Price with VAT: | 103,33884 Kč |