


GDB-1A | |
|---|---|
DigiKey Part Number | 283-GDB-1A-ND |
Manufacturer | |
Manufacturer Product Number | GDB-1A |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.6 | |
Approval Agency | VDE, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 89,42000 Kč | 447,10 Kč |
| 10 | 82,51600 Kč | 825,16 Kč |
| 15 | 78,71267 Kč | 1 180,69 Kč |
| 25 | 74,18040 Kč | 1 854,51 Kč |
| 35 | 71,33543 Kč | 2 496,74 Kč |
| 50 | 68,43780 Kč | 3 421,89 Kč |
| 125 | 61,49296 Kč | 7 686,62 Kč |
| 250 | 56,69100 Kč | 14 172,75 Kč |
| 500 | 52,23894 Kč | 26 119,47 Kč |
| Unit Price without VAT: | 89,42000 Kč |
|---|---|
| Unit Price with VAT: | 108,19820 Kč |


