

GDA-125MA | |
|---|---|
DigiKey Part Number | 283-GDA-125MA-ND |
Manufacturer | |
Manufacturer Product Number | GDA-125MA |
Description | FUSE CERAMIC 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.0037 | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 12.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 122,68800 Kč | 613,44 Kč |
| 10 | 113,23200 Kč | 1 132,32 Kč |
| 15 | 108,02467 Kč | 1 620,37 Kč |
| 25 | 101,79200 Kč | 2 544,80 Kč |
| 35 | 97,88314 Kč | 3 425,91 Kč |
| 50 | 93,90160 Kč | 4 695,08 Kč |
| 125 | 84,35984 Kč | 10 544,98 Kč |
| 250 | 77,75756 Kč | 19 439,39 Kč |
| 500 | 71,63646 Kč | 35 818,23 Kč |
| Unit Price without VAT: | 122,68800 Kč |
|---|---|
| Unit Price with VAT: | 148,45248 Kč |




