BK/S501-125-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 137,50510 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 24,06198 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 122,68800 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 87,94400 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 18,11710 Kč
Datasheet
S501-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S501-R Series

BK/S501-125-R

DigiKey Part Number
283-3872-ND
Manufacturer
Manufacturer Product Number
BK/S501-125-R
Description
FUSE CERAMIC 125MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.0037
Approval Agency
CSA, cULus
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
12.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,87000 Kč61,87 Kč
551,24200 Kč256,21 Kč
1047,30500 Kč473,05 Kč
5039,23960 Kč1 961,98 Kč
10036,19840 Kč3 619,84 Kč
30031,83310 Kč9 549,93 Kč
50029,97686 Kč14 988,43 Kč
1 00027,61829 Kč27 618,29 Kč
5 00022,77686 Kč113 884,30 Kč
Manufacturers Standard Package
Unit Price without VAT:61,87000 Kč
Unit Price with VAT:74,86270 Kč