
FP3-1R0-R | |
|---|---|
DigiKey Part Number | 513-1149-2-ND - Tape & Reel (TR) 513-1149-1-ND - Cut Tape (CT) 513-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP3-1R0-R |
Description | FIXED IND 1UH 6.26A 11.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.26 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP3-1R0-R Models |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.285" L x 0.264" W (7.25mm x 6.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZER1R0M01 | Vishay Dale | 29 343 | 541-1006-1-ND | 22,94000 Kč | Similar |
| SRP7028A-1R0M | Bourns Inc. | 21 011 | SRP7028A-1R0MCT-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 49,55300 Kč | 495,53 Kč |
| 100 | 40,76000 Kč | 4 076,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 53,03762 Kč | 90 163,95 Kč |
| 3 400 | 52,66014 Kč | 179 044,48 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |

